RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 7, RoHS, REACH

Subtotal (1 box of 30 units)*

€323.97

(exc. VAT)

€398.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location
Units
Per unit
Per Box*
30 +€10.799€323.97

*price indicative

RS Stock No.:
173-0144
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 22 V

Secondary Current

159mA

Weight

174g

Power

7

Maximum Operating Frequency

50Hz

Mount Type

Through Hole

Maximum Operating Temperature

60°C

Height

23.1mm

Standards/Approvals

RoHS, REACH

RS Pro Toroidal PC Transformer 1.6VA- 25VA


RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features


Lower stray field

Reduced standby current

Test voltage primary- secondary 4.0 KV

Ease of mounting- M4 Centre bush

Ambient operating temperature: +60°C Max

Fully RoHS & REACH compliant

Encapsulated – Toroidal


Note

Fixing screws not provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy