RS PRO 2 x 115 V ac 2 x 18 V Toroidal Transformer 10, REACH, RoHS

Subtotal (1 box of 20 units)*

€302.18

(exc. VAT)

€371.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location
Units
Per unit
Per Box*
20 +€15.109€302.18

*price indicative

RS Stock No.:
173-0156
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

2 x 115 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 18 V

Secondary Current

278mA

Power

10

Weight

252g

Maximum Operating Frequency

50Hz

Winding Type

Dual Primary, Multiple Secondary

Maximum Operating Temperature

60°C

Mount Type

Through Hole

Height

26mm

Standards/Approvals

REACH, RoHS

RS Pro Toroidal PC Transformer 1.6VA- 25VA


RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features


Lower stray field

Reduced standby current

Test voltage primary- secondary 4.0 KV

Ease of mounting- M4 Centre bush

Ambient operating temperature: +60°C Max

Fully RoHS & REACH compliant

Encapsulated – Toroidal


Note

Fixing screws not provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy