RS PRO 230 V ac 11.8 V ac Toroidal Transformer 2 Output 150 VA

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

€344.30

(exc. VAT)

€423.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40€34.43€344.30
50 - 90€32.364€323.64
100 - 240€29.61€296.10
250 - 490€27.888€278.88
500 +€25.477€254.77

*price indicative

RS Stock No.:
173-0202
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

11.8 V ac

Number of Outputs

2

Secondary Current

12.712A

Weight

1.7kg

Power

150VA

Diameter

106mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Height

43mm

Termination Type

Termination Wire

Standards/Approvals

No

Toroidal open wound low voltage lighting transformer


Single primary230 Vac 50 / 60 Hz winding with integral thermal switch

Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VA

Double insulated primary leads

Note

Mounting hardware is not supplied, available seperately

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy