Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA, UL 506, EN 60065, UL 5085

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€181.91

(exc. VAT)

€223.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€181.91
10 - 24€171.91
25 - 49€153.71
50 - 74€135.52
75 +€117.32

*price indicative

RS Stock No.:
223-8960
Mfr. Part No.:
0500P1-2-055K
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Primary Voltage

230 V ac

Product Type

Toroidal Transformer

Secondary Voltage

2 x 55 V ac

Number of Outputs

2

Secondary Current

4.55A

Power

500VA

Weight

4kg

Diameter

136mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

180°C

Termination Type

Lead

Height

60mm

Standards/Approvals

UL 506, EN 60065, UL 5085

Encapsulated with Leads 230Vac Primary Transformers


High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included

Fully encapsulated to UL94-V0

Case material meets UL94-V0, Nylon 6.6

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Double insulated primary leads

Low surface temperature

100% electrical and flash tested

High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Toroidal Encapsulated 230Vac Primary 15VA to 500VA


Approvals

VDE 0551; VDE 0550

Standards

UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy