Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 2 Output 160 VA, VDE, UL
- RS Stock No.:
- 225-6285
- Mfr. Part No.:
- 93883-P1S2
- Manufacturer:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€102.94
(exc. VAT)
€126.62
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €102.94 |
| 5 - 9 | €95.53 |
| 10 + | €85.75 |
*price indicative
- RS Stock No.:
- 225-6285
- Mfr. Part No.:
- 93883-P1S2
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 6.667A | |
| Weight | 1.9kg | |
| Power | 160VA | |
| Diameter | 112mm | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Height | 47mm | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 6.667A | ||
Weight 1.9kg | ||
Power 160VA | ||
Diameter 112mm | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Height 47mm | ||
Standards/Approvals VDE, UL | ||
The Nuvotem Talema open style toroidal transformer with a single 230V/50-60Hz primary winding. Twin 12V secondary windings may be connected in series or parallel, or used independently. It has 6.667 A rated current.
Flexible Leads
High quality
Related links
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 2 Output 225 VA UL
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA UL
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 1 Output 50 VA UL
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 15 VA UL
- Nuvotem Talema 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 625 VA UL
- Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 800 VA UL
- Nuvotem Talema 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 800 VA UL
- Nuvotem Talema 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 625 VA UL
