Noratel 2 x 9 V ac 10.6 V ac Toroidal Transformer 2 Output 30 VA, EN61558-2-6, EN61558-2-4, EN61558-1/A1, EN61558-1
- RS Stock No.:
- 283-6084
- Distrelec Article No.:
- 156-12-801
- Mfr. Part No.:
- TI-044202-ME-ES
- Manufacturer:
- Noratel
Subtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.25 |
*price indicative
- RS Stock No.:
- 283-6084
- Distrelec Article No.:
- 156-12-801
- Mfr. Part No.:
- TI-044202-ME-ES
- Manufacturer:
- Noratel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noratel | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 2 x 9 V ac | |
| Secondary Voltage | 10.6 V ac | |
| Number of Outputs | 2 | |
| Power | 30VA | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Height | 31mm | |
| Termination Type | Screw | |
| Standards/Approvals | EN61558-2-6, EN61558-2-4, EN61558-1/A1, EN61558-1 | |
| Select all | ||
|---|---|---|
Brand Noratel | ||
Product Type Toroidal Transformer | ||
Primary Voltage 2 x 9 V ac | ||
Secondary Voltage 10.6 V ac | ||
Number of Outputs 2 | ||
Power 30VA | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Height 31mm | ||
Termination Type Screw | ||
Standards/Approvals EN61558-2-6, EN61558-2-4, EN61558-1/A1, EN61558-1 | ||
- COO (Country of Origin):
- LK
The 30VA Economy Series General Purpose Toroidal Transformer designed and manufactured to high standards. With dual 9V secondary voltages and a rated current of 1.7A, this transformer offers reliable performance in various electrical applications.
Dual 9V secondary voltages for versatile usage
AWG20 wire gauge for efficient energy transfer
Compact design with a diameter of 67mm for easy installation
Complies with EN61558-1, EN61558-1/A1, EN61558-2-4, and EN61558-2-6 standards for safety
Related links
- RS PRO 115 V ac EN61558 Class II UL506,
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 30 VA UL5 UL506 VDE0550
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 30 VA EN60065 UL5 BS415
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 2 Output 30 VA EN61558 EN60065 UL506
- RS PRO 115 V ac IEC61558 Class II EN61558 Class II,
- Nuvotem Talema 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 30 VA EN61558 EN60065 UL5
- RS PRO 115 V ac VDE0570 Class II EN61558
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 30 VA BS415 UL5 EN61558
