Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 1 Output 300
- RS Stock No.:
- 361-6248
- Mfr. Part No.:
- 58-0300-012-D
- Manufacturer:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€193.48
(exc. VAT)
€237.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €193.48 |
| 10 - 24 | €182.83 |
| 25 - 49 | €163.49 |
| 50 - 74 | €144.13 |
| 75 + | €124.79 |
*price indicative
- RS Stock No.:
- 361-6248
- Mfr. Part No.:
- 58-0300-012-D
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 12 V ac | |
| Number of Outputs | 1 | |
| Secondary Current | 25A | |
| Weight | 2.5kg | |
| Power | 300 | |
| Diameter | 117mm | |
| Mount Type | DIN Rail | |
| Series | 58-XXX-XXX-x | |
| Height | 69mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 12 V ac | ||
Number of Outputs 1 | ||
Secondary Current 25A | ||
Weight 2.5kg | ||
Power 300 | ||
Diameter 117mm | ||
Mount Type DIN Rail | ||
Series 58-XXX-XXX-x | ||
Height 69mm | ||
Standards/Approvals No | ||
Toroidal Transformers DIN Rail Mounting
This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.
Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Standards
EN60742; EN60065; BS415; VDE0551; VDE0550
Related links
- Nuvotem Talema 230 V ac 48 V ac Toroidal Transformer 1 Output 300
- Nuvotem Talema 230 V ac 115 V ac Toroidal Transformer 1 Output 300
- Nuvotem Talema 230 V ac 24 V ac Toroidal Transformer 1 Output 300
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 1 Output 100
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 1 Output 160 VA VDE
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 1 Output 50 VA UL
- Nuvotem Talema 230 V ac 115 V ac Toroidal Transformer 1 Output 200
- Nuvotem Talema 230 V ac 24 V ac Toroidal Transformer 1 Output 160
