RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA, UL506, CE, AS NZS 61558.1, BS EN 61558-1, AS NZS
- RS Stock No.:
- 540-5242
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€75.83
(exc. VAT)
€93.27
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.83 |
*price indicative
- RS Stock No.:
- 540-5242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 1A | |
| Power | 50VA | |
| Weight | 760g | |
| Diameter | 80mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary, Dual Primary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 105°C | |
| Height | 34mm | |
| Standards/Approvals | UL506, CE, AS NZS 61558.1, BS EN 61558-1, AS NZS 61558.2.6, AS NZS 61558.2.4, IEC BS EN 61558-2-6, IEC BS EN 61558-2-4, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 1A | ||
Power 50VA | ||
Weight 760g | ||
Diameter 80mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary, Dual Primary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 105°C | ||
Height 34mm | ||
Standards/Approvals UL506, CE, AS NZS 61558.1, BS EN 61558-1, AS NZS 61558.2.6, AS NZS 61558.2.4, IEC BS EN 61558-2-6, IEC BS EN 61558-2-4, RoHS | ||
- COO (Country of Origin):
- PL
Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA
Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
CE marked, UL506, UL1411 and UL478
Standards
EN61558, IEC742
Supplied with
Full mounting kit
Related links
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA AS NZS 61558.2.4
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1000 IEC/BS/EN 61558-2-6 AS/NZS
- RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output 500 IEC/BS/EN 61558-2-6 AS/NZS
- RS PRO 2 x 115 V ac 2 x 40 V ac Toroidal Transformer 2 Output 300 IEC/BS/EN 61558-1 AS/NZS
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 50 VA, IEC 61558-2-6
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 30 IEC BS EN 61558-2-6 RoHS,
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output 500 CE AS/NZS 61558.1
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
