RS PRO 115V ac, 230V ac, 55V ac Toroidal Transformer, 120VA 2 Output
- RS Stock No.:
- 671-9141
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 671-9141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Secondary Voltage Rating | 55V ac | |
| Power Rating | 120VA | |
| Number of Outputs | 2 | |
| Secondary Current | 1.091A | |
| Height | 48mm | |
| Weight | 1.4kg | |
| Diameter | 96mm | |
| Dimensions | 96 (Dia.) x 48mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Copper Conductor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Secondary Voltage Rating 55V ac | ||
Power Rating 120VA | ||
Number of Outputs 2 | ||
Secondary Current 1.091A | ||
Height 48mm | ||
Weight 1.4kg | ||
Diameter 96mm | ||
Dimensions 96 (Dia.) x 48mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Copper Conductor | ||
Approvals
UL506, EN61558
Related links
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 800VA 2 Output
- RS PRO 115V ac 2 x 15V ac Toroidal Transformer, 160VA 2 Output
- RS PRO 230V ac 80VA 2 Output
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- Nuvotem Talema 115V ac 45V ac Toroidal Transformer, 625VA 2 Output
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 40V ac Toroidal Transformer, 625VA 2 Output