Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 2 kVA, UL, cURus, EAC, RoHS
- RS Stock No.:
- 752-9328
- Distrelec Article No.:
- 110-80-847
- Mfr. Part No.:
- RKD 2000/2x115
- Manufacturer:
- Block
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€738.02
(exc. VAT)
€907.76
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €738.02 |
| 10 + | €647.98 |
*price indicative
- RS Stock No.:
- 752-9328
- Distrelec Article No.:
- 110-80-847
- Mfr. Part No.:
- RKD 2000/2x115
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 115 V ac | |
| Number of Outputs | 2 | |
| Weight | 15kg | |
| Power | 2kVA | |
| Diameter | 206mm | |
| Minimum Operating Frequency | 50Hz | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Height | 110mm | |
| Termination Type | Lead | |
| Series | RKD | |
| Standards/Approvals | UL, cURus, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 115 V ac | ||
Number of Outputs 2 | ||
Weight 15kg | ||
Power 2kVA | ||
Diameter 206mm | ||
Minimum Operating Frequency 50Hz | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Height 110mm | ||
Termination Type Lead | ||
Series RKD | ||
Standards/Approvals UL, cURus, EAC, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1.6 kVA cURus RoHS
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1 kVA EAC RoHS
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 1.2 kVA RoHS EAC
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 3 kVA EAC cURus
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 800 VA UL EAC
- Block 230 V ac 2 x 115 V ac Toroidal Transformer 2 Output 625 VA cURus EAC
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 120 VA cURus RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 400 VA cURus RoHS
