Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 60 VA, UL, EAC, cURus, RoHS
- RS Stock No.:
- 752-9438
- Distrelec Article No.:
- 303-82-955
- Mfr. Part No.:
- RKD 60/2x18
- Manufacturer:
- Block
Get a bulk buy discount
Add 10 more to save €94.80
View bulk pricing optionsSubtotal (1 unit)*
€83.95
(exc. VAT)
€103.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €83.95 | - |
| 10 + | €74.47 | €94.80 |
*price indicative
- RS Stock No.:
- 752-9438
- Distrelec Article No.:
- 303-82-955
- Mfr. Part No.:
- RKD 60/2x18
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 18 V ac | |
| Number of Outputs | 2 | |
| Weight | 750g | |
| Power | 60VA | |
| Diameter | 80mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Dual Secondary | |
| Toroid Centre | Open | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 40°C | |
| Series | RKD | |
| Termination Type | Lead | |
| Height | 38mm | |
| Standards/Approvals | UL, EAC, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 18 V ac | ||
Number of Outputs 2 | ||
Weight 750g | ||
Power 60VA | ||
Diameter 80mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Dual Secondary | ||
Toroid Centre Open | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 40°C | ||
Series RKD | ||
Termination Type Lead | ||
Height 38mm | ||
Standards/Approvals UL, EAC, cURus, RoHS | ||
- COO (Country of Origin):
- DE
RKD Toroidal Transformers dual 115Vac input
High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Supplied with mounting kit
Insulation Class B
Supplied with
Mounting Kit
Related links
- Block 230 V ac 2 x 24 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 50 VA EAC RoHS
- Block 2 x 115 V ac 2 x 6 V ac Toroidal Transformer 2 Output 60 VA EAC RoHS
- Block 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 15 VA EAC RoHS
- Block 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 800 VA EAC RoHS
- Block 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 60 VA UL cURus
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 400 VA cURus RoHS
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 15 VA RoHS EAC
