SAM Torque Screwdriver, 2 → 10 Nm, 1/4 in Drive, ±6 % Accuracy
- RS Stock No.:
- 210-369
- Mfr. Part No.:
- 221-95
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-369
- Mfr. Part No.:
- 221-95
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Screwdriver | |
| Torque Range | 2 → 10 Nm | |
| Drive Size | 1/4 in | |
| Accuracy | ±6 % | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Screwdriver | ||
Torque Range 2 → 10 Nm | ||
Drive Size 1/4 in | ||
Accuracy ±6 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
221-95
The SAM Outillage TPMS valve torque screwdriver is designed for precise automotive maintenance. It offers accurate torque settings and comes with a calibration certificate for assured precision. The included storage box and T-shaped handle enhance convenience and control. Built to meet high standards, it ensures reliability and ease of use in servicing TPMS valves.
Provides accurate torque settings in the 2 to 10 Nm range
Includes a plastic storage box for organisation
Comes with a calibration certificate for precise measurements
Features a robust T-shaped handle for superior grip
Set includes specialized parts for TPMS valves
Related links
- SAM Adjustable Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Facom Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- SAM Torque Screwdriver Flat Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- RS PRO Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- RS PRO Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
