Wera Torque Screwdriver Torque Screwdriver, 2 → 6 Nm, 1/4 in Drive
- RS Stock No.:
- 256-302
- Mfr. Part No.:
- 05078664001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
Limited stock
- 8 left, ready to ship
- Plus 253 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 872-458
Each
€131.74
(exc. VAT)
€162.04
(inc. VAT)
- RS Stock No.:
- 256-302
- Mfr. Part No.:
- 05078664001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 2 → 6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver | |
| Drive Size | 1/4in | |
| Overall Length | 147.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 2 → 6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Torque Screwdriver | ||
Drive Size 1/4in | ||
Overall Length 147.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera screwdriver is designed for professional screw driving and fine adjustment with a secure slip over torque mechanism. It features five selectable clockwise/counter clockwise tightening torques (2.0, 3.0, 4.0, 5.0, 6.0 Nm) and a fixed position (Torque Lock) for unlimited loosening and tightening. The quick release holder offers high robustness and is suitable for bits with 1/4 inch external hexagon drive.
Torque screwdriver with quick torque adjustment
Easy and quick torque setting
Fixed position Torque Lock for unlimited tightening and loosening moment
Related links
- Wera Torque Screwdriver Torque Screwdriver 1/4 in Drive, RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Torque Screwdriver Set Hexagon Torx 0.3 To 6 Nm
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Wera Torque Screwdriver Hexagon Phillips Slotted 1.2 To 3 Nm,
- Wera Torque Screwdriver 4 mm Drive ESD Safe, ±10 % Accuracy
- Wera Torque Screwdriver Hex-Plus Torx 0.3 to 3 Nm ±6 %
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy

