Wera Pre-Settable Hex Plus Torque Screwdriver, 5Nm, 4 mm Drive, ±10 % Accuracy - With RS Calibration
- RS Stock No.:
- 125-2743
- Mfr. Part No.:
- 05027913001 300 Hex 4,0 5,0 NM
- Manufacturer:
- Wera
Subtotal (1 unit)*
€109.86
(exc. VAT)
€135.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €109.86 |
*price indicative
- RS Stock No.:
- 125-2743
- Mfr. Part No.:
- 05027913001 300 Hex 4,0 5,0 NM
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 5Nm | |
| Type | Pre-Settable | |
| Drive Shape | Hex Plus | |
| Drive Size | 4 mm | |
| Overall Length | 160 mm | |
| Accuracy | ±10 % | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 5Nm | ||
Type Pre-Settable | ||
Drive Shape Hex Plus | ||
Drive Size 4 mm | ||
Overall Length 160 mm | ||
Accuracy ±10 % | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
300 Hex Torque-indicator, pistol handle
Wera torque screwdriver with fixed torque for hexagon socket screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque Value
Distinct audible and perceivable excess load signal when the pre-set torque Value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform pistol handle for fast and ergonomic screwdriving
300 Hex Torque-indicator, pistol handle, 4 x 5.0 Nm
Related links
- Wera Pre-Settable Torx Torx Plus Torque Screwdriver T20 Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver T15 Drive, ±10 % Accuracy
- Wera Pre-Settable Slim Hex Blade Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
