Wera Adjustable Torque Screwdriver, 1.7 → 3.5 Nm, 9 mm Drive, ±6 % Accuracy, RSCAL
- RS Stock No.:
- 243-4181
- Mfr. Part No.:
- 074757
- Manufacturer:
- Wera
Subtotal (1 unit)*
€231.83
(exc. VAT)
€285.15
(inc. VAT)
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.83 |
*price indicative
- RS Stock No.:
- 243-4181
- Mfr. Part No.:
- 074757
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Torque Range | 1.7 → 3.5 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 9mm | |
| Overall Length | 192mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Torque Range 1.7 → 3.5 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 9mm | ||
Overall Length 192mm | ||
Accuracy ±6 % | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm)
Torque VDE holder for safe work up to 1,000 volts. Adjustable torque Value from 1.7-3.5 Nm. Distinct audible and perceivable excess load signal when the pre-set torque Value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a Rapid exchange of the blade and thereby diverse applications.
Adjustable Kraftform VDE torque holder
Adjustable torque from 1.7-3.5
Distinct audible and perceivable excess load signal when the pre-set torque Value is reached
Suitable for Kraftform Kompakt VDE blades
Rapid exchange of the interchangeable blades
Series 7400 VDE Kraftform adjustable torque handle (0.3-3.5 Nm), 7444 VDE x 1.7-3.5 Nm
Related links
- Wera Adjustable Torque Screwdriver 9 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 9 mm Drive RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 9 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
