Weidmüller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3 Nm, 1/4 in DIN 3126 Drive
- RS Stock No.:
- 251-7435
- Mfr. Part No.:
- 9007480000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€645.96
(exc. VAT)
€794.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.96 |
*price indicative
- RS Stock No.:
- 251-7435
- Mfr. Part No.:
- 9007480000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Torque Range | 0.3 → 3 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Mains-Operated Torque Screwdriver | |
| Drive Size | 1/4 in DIN 3126 | |
| Grip Style | Ergonomic | |
| Standards/Approvals | RoHS conform | |
| Handle Material | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Torque Range 0.3 → 3 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Mains-Operated Torque Screwdriver | ||
Drive Size 1/4 in DIN 3126 | ||
Grip Style Ergonomic | ||
Standards/Approvals RoHS conform | ||
Handle Material Ergonomic | ||
- COO (Country of Origin):
- JP
The Weidmuller DMS 3 SET 2 torque screwdrivers have an ergonomic design and are therefore ideal for use with one hand. They can be used without causing fatigue in all installation positions. Apart from that, they incorporate an automatic torque limiter and have a good reproducibility accuracy.
Dimension 205 x 325 mm
Related links
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in DIN 3126 Drive
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- STAHLWILLE Digital Torque Screwdriver 1/4 in Drive, ±4 % Accuracy
- Wera Torque Screwdriver Hex-Plus Torx 0.3 → 3 Nm, 1/4 in
- Phoenix Contact Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
