Norbar Torque Tools Digital Torque Tester, 27 mm Drive, ±1 % Accuracy, 0.136 Nm Increment
- RS Stock No.:
- 221-7472
- Mfr. Part No.:
- 43529
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€2,410.10
(exc. VAT)
€2,964.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,410.10 |
*price indicative
- RS Stock No.:
- 221-7472
- Mfr. Part No.:
- 43529
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 27mm | |
| Scale Graduations | 0.136Nm | |
| Accuracy | ±1 % | |
| Standards/Approvals | EN 61326-1 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 27mm | ||
Scale Graduations 0.136Nm | ||
Accuracy ±1 % | ||
Standards/Approvals EN 61326-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque ToolsTruCheck™ 2 is a cost effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use which aims to cut the cost of purchasing a torque wrench checking system and remove the reservations over the complexity of using such equipment..
Ideal for non-expert users
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Related links
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
