STAHLWILLE Torque Tester, 3/4 in Drive, 1100 Nm Increment
- RS Stock No.:
- 268-4364
- Mfr. Part No.:
- 96521082
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€4,832.11
(exc. VAT)
€5,943.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,832.11 |
*price indicative
- RS Stock No.:
- 268-4364
- Mfr. Part No.:
- 96521082
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Tester | |
| Digital | No | |
| Drive Size | 3/4in | |
| Scale Graduations | 1100Nm | |
| Maximum Torque - Nm | 1100Nm | |
| Minimum Torque - Nm | 25Nm | |
| Standards/Approvals | DIN 51309, Class 2 and DKDR 108 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Tester | ||
Digital No | ||
Drive Size 3/4in | ||
Scale Graduations 1100Nm | ||
Maximum Torque - Nm 1100Nm | ||
Minimum Torque - Nm 25Nm | ||
Standards/Approvals DIN 51309, Class 2 and DKDR 108 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Torque Tester, 1100Nm Maximum Torque, 25Nm Minimum Torque - 96521082
This torque tester is a manual instrument designed to verify and calibrate torque tools in industrial settings. It provides a mechanical method for measuring applied torque across a broad span, suitable for integration into maintenance, assembly and quality-control workflows within automation, electronics, electrical and mechanical sectors.
Features and Benefits:
• Drive Interface 3/4 inches size enables use with large-square drives
• Measurement span from 25 Nm to 1100 Nm covers wide torque tasks
• Non-digital mechanical readout reduces dependence on batteries
• Scale graduated to 1100 Nm allows clear incremental readings
• Conforms to DIN 51309 Class 2 for classification accuracy
• Complies with DKD-R 108 for calibration traceability
• Measurement span from 25 Nm to 1100 Nm covers wide torque tasks
• Non-digital mechanical readout reduces dependence on batteries
• Scale graduated to 1100 Nm allows clear incremental readings
• Conforms to DIN 51309 Class 2 for classification accuracy
• Complies with DKD-R 108 for calibration traceability
Applications
• Suitable for calibration benches in industrial maintenance departments
• Ideal for checking production torque tools on assembly lines
• Used with torque wrenches during periodic verification routines
• Can be used for incoming inspection of torque-controlled components
• Ideal for checking production torque tools on assembly lines
• Used with torque wrenches during periodic verification routines
• Can be used for incoming inspection of torque-controlled components
What torque range does it support for calibration tasks?
It measures from 25 Nm up to 1100 Nm, enabling checks of low- to high-torque tools without additional adaptors.
How does the drive size affect compatibility with torque tools?
The 3/4 in drive Interface matches larger drive sockets and adaptors commonly used on industrial torque wrenches and breakers.
Which standards define its measurement classification?
It is produced to meet DIN 51309 Class 2 requirements and the DKD-R 108 specification for torque calibration devices.
Is electronic data capture available for automated records?
No, the instrument is mechanical rather than digital and does not provide electronic output or data logging.
Related links
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester 400 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 400 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
