STAHLWILLE Torque Tester, 3/4 Drive, 400 Nm Increment
- RS Stock No.:
- 268-4365
- Mfr. Part No.:
- 96521084
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€4,832.11
(exc. VAT)
€5,943.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,832.11 |
*price indicative
- RS Stock No.:
- 268-4365
- Mfr. Part No.:
- 96521084
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 3/4 | |
| Scale Graduations | 400Nm | |
| Standards/Approvals | Class 2 and DKDR 108, DIN 51309 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 3/4 | ||
Scale Graduations 400Nm | ||
Standards/Approvals Class 2 and DKDR 108, DIN 51309 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE electronic test device for torque wrenches consisting of sensor, bracket, display device, fastening set for horizontal and vertical test position. The easily interchangeable transducers are secured in the bracket with a quick release safety lock.
Units of measurement are Nm, ft lb, in lb
Supplied in a sturdy plastic box
Related links
- STAHLWILLE Torque Tester ± 1 % Accuracy, 400 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
- STAHLWILLE Torque Tester 20 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
