Facom Digital Torque Tester, 3/8 in Drive, 1% (sens horaire), 3% (Sens anti-horaire) Accuracy
- RS Stock No.:
- 268-6780
- Mfr. Part No.:
- E.2000-50A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,672.07
(exc. VAT)
€2,056.65
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,672.07 |
*price indicative
- RS Stock No.:
- 268-6780
- Mfr. Part No.:
- E.2000-50A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 3/8in | |
| Accuracy | 1% (sens horaire), 3% (Sens anti-horaire) | |
| Maximum Torque - Nm | 50Nm | |
| Minimum Torque - Nm | 2Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 3/8in | ||
Accuracy 1% (sens horaire), 3% (Sens anti-horaire) | ||
Maximum Torque - Nm 50Nm | ||
Minimum Torque - Nm 2Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom torque controller has LCD screen with audible beeps that help reduce risk of error and allow for clear readability. The packaging includes blow mould case with AC/DC adapter and calibration certificate.
Accurate to 1% CW and 3% CCW digit accuracy
Main power with adapter
Related links
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester, ±3 % Accuracy
- Facom Digital Torque Tester ±3 % Accuracy
- Facom Digital Torque Tester, ±2 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy
- Facom Digital Torque Calibration Analyser ±1 % Accuracy
