Bahco 7455-20 Torque Wrench, 4 → 20 nm, 1/4 in Drive, Square Drive, 258mm Overall
- RS Stock No.:
- 171-756
- Mfr. Part No.:
- 7455-20
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€324.68
(exc. VAT)
€399.36
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.68 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 874-415
Each
€382.10
(exc. VAT)
€469.98
(inc. VAT)
- RS Stock No.:
- 171-756
- Mfr. Part No.:
- 7455-20
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 7455-20 | |
| Overall Length | 258mm | |
| Accuracy | 4 %FS | |
| Scale Graduations | 4Nm | |
| Material | Metal | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 4 → 20 nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 7455-20 | ||
Overall Length 258mm | ||
Accuracy 4 %FS | ||
Scale Graduations 4Nm | ||
Material Metal | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with 1/4" Square Drive Fixed Ratchet Head and Marked Scale 4 N.m-20 N.m
The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.
Dual scales in both N·m and lbf·ft for versatile measurement
Sealed mechanism ensures reliability under various conditions
Equipped with quick release features for easier socket changes
Includes a factory declaration of conformity to ISO standards
Related links
- Bahco 7455-20 Torque Wrench 1/4 in Drive 258mm Overall, RSCAL
- Bahco 7455-15 Torque Wrench 1/4 in Drive 258mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive
- SAM Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall, RSCAL
- Bahco 7455-100A Torque Wrench 1/2 in Drive 414mm Overall

