SAM Torque Wrench, 4 → 20 Nm, 3/8 in Drive, Square Drive, 230mm Overall
- RS Stock No.:
- 666-617
- Mfr. Part No.:
- Z-854-J2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€730.20
(exc. VAT)
€898.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.20 |
*price indicative
- RS Stock No.:
- 666-617
- Mfr. Part No.:
- Z-854-J2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 4 → 20 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 230mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 4 → 20 Nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 230mm | ||
Accuracy ±4 % | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Dyne torque wrench is an essential tool designed specifically for controlled tightening operations in electrically live environments. This 1,000V-insulated torque wrench operates within a range of 4 to 20 Nm, making it the Ideal choice for electricians and maintenance professionals who require safety and precision. Featuring an automatic release and resetting mechanism, it ensures optimal performance when working on live electrical cabinets or machines. The wrench comes equipped with a validation report conforming to the NF EN ISO 6789 standard, ensuring accuracy within +/- 4%. Paired with a convenient carrying case, this product not only promises essential functionality but also prioritises safety in demanding environments.
1,000V insulation ensures safety for use in live electrical situations
Automatic release mechanism enhances user efficiency and safety
Precision accuracy of +/- 4% guarantees reliable, consistent results
Includes a verification report compliant with NF EN ISO 6789 standards
Designed for use on live areas, perfect for electricians and machinery maintenance
Supplied in a protective carry case for convenient storage and transport
Mechanical release ensures reliability during tightening operations
Lighter weight of 750 grams allows for easy handling during use
Compact length of 230 mm facilitates access to tight spaces
Backed by a guarantee for added peace of mind when purchasing
Related links
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall
- SAM Torque Wrench 1/2 in Drive 450mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 230mm Overall
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM Smart Torque Wrench 3/8 in Drive 230mm Overall
