Bahco 7455-1000 Torque Wrench, 200 → 1000 Nm, 1 in Drive, Square Drive, 1.055m Overall
- RS Stock No.:
- 171-805
- Mfr. Part No.:
- 7455-1000
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,526.86
(exc. VAT)
€1,878.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,526.86 |
*price indicative
- RS Stock No.:
- 171-805
- Mfr. Part No.:
- 7455-1000
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Release | |
| Product Type | Torque Wrench | |
| Torque Range | 200 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 7455-1000 | |
| Overall Length | 1.055m | |
| Accuracy | ±4 % | |
| Standards/Approvals | RoHS Compliant, IEC/EN 61439 | |
| Insert Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Release | ||
Product Type Torque Wrench | ||
Torque Range 200 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 7455-1000 | ||
Overall Length 1.055m | ||
Accuracy ±4 % | ||
Standards/Approvals RoHS Compliant, IEC/EN 61439 | ||
Insert Size 1 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with 1" Square Drive Fixed Ratchet Head and Marked Scale 200 N.m-1000 N.m
The Bahco Tools Torque Wrench is an essential tool for professionals seeking precision and durability in their torque applications. Featuring a mechanical adjustable design, this torque wrench is equipped with a fixed ratchet head and a marked scale, enabling easy torque adjustments across a broad range. Ideal for mechanical tasks, it ensures controlled torque application with an impressive ±4% accuracy, whether used clockwise or anticlockwise. The robust, all metal construction guarantees long lasting performance while the anti slip knurled handle provides a secure grip, even in challenging conditions. Its tactile and audible click signal alerts users when the desired torque is reached, enhancing both safety and efficiency.
Dual scales in both N·m and lbf·ft for versatile measurement
Sealed mechanism ensures reliability under various conditions
Equipped with quick release features for easier socket changes
Includes a factory declaration of conformity to ISO standards
Related links
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1.25m Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1.363m Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- Facom Click Torque Wrench 30 mm Drive 1.28m Overall
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.504m Overall
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall
- STAHLWILLE 721Nf Click Torque Wrench 3/4 in Drive 1.504m Overall, RSCAL
- Facom Click Torque Wrench 3/4 in Drive 1.28m Overall, RSCAL
