Bahco IZO-D-135 Torque Wrench, 13.5 → 340 Nm, 3/8 in Drive, Rectangular Drive, 465mm Overall
- RS Stock No.:
- 172-069
- Mfr. Part No.:
- IZO-D-135
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€870.17
(exc. VAT)
€1,070.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €870.17 |
*price indicative
- RS Stock No.:
- 172-069
- Mfr. Part No.:
- IZO-D-135
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Torque Range | 13.5 → 340 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 3/8in | |
| Model Number | IZO-D-135 | |
| Overall Length | 465mm | |
| Accuracy | 2 % | |
| Material | Plastic | |
| Standards/Approvals | CE, ISO 6789-1:2017 | |
| Insert Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Torque Range 13.5 → 340 Nm | ||
Drive Shape Rectangular | ||
Drive Size 3/8in | ||
Model Number IZO-D-135 | ||
Overall Length 465mm | ||
Accuracy 2 % | ||
Material Plastic | ||
Standards/Approvals CE, ISO 6789-1:2017 | ||
Insert Size 3/8 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 3/8" Digital Torque Wrench with Interchangeable Head 13.5 N.m-135 N.m
The Bahco Tools Digital Torque Wrench, designed for precision and versatility, is an essential tool for professionals and DIYers alike. The innovative interchangeable head system allows for seamless transitions between various torque applications, accommodating a measurement range from 3 to 340 N·m. With user-friendly features, including visual, audio, and vibration signals, this torque wrench ensures you achieve the exact specifications every time. Crafted to function in temperatures between 5 ºC and 42 ºC, its robust build guarantees durability and reliability. Packaged in a sturdy blow-mould case, its perfect for storage and transportation, whether on-site or in the workshop.
Automatic shut-off feature conserves battery life without compromising performance
Easy data retention during battery changes simplifies usage
Factory declaration of conformity signifies compliance with industry standards
Comfortable two-component hand
Related links
- Bahco IZO-D-340 Torque Wrench 1/2 in Drive 665mm Overall
- Bahco IZO-D-200 Torque Wrench 1/2 in Drive 555mm Overall
- Bahco IZO-DR-810 Torque Wrench 3/4 in Drive 1.265m Overall
- Bahco IZO-DR-810 Torque Wrench 3/4 in Drive 1.265m Overall, RSCAL
- Facom Smart Torque Wrench 3/8 in Drive 500mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
