Bahco IZO-DR-810 Torque Wrench, 81 → 810 Nm, 3/4 in Drive, Rectangular Drive, 1.265m Overall
- RS Stock No.:
- 171-926
- Mfr. Part No.:
- IZO-DR-810
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,612.63
(exc. VAT)
€3,213.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,612.63 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 874-422
Each
€2,670.05
(exc. VAT)
€3,284.16
(inc. VAT)
- RS Stock No.:
- 171-926
- Mfr. Part No.:
- IZO-DR-810
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench | |
| Sub Type | Braking Resistor | |
| Torque Range | 81 → 810 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 3/4in | |
| Model Number | IZO-DR-810 | |
| Overall Length | 1.265m | |
| Accuracy | ±2 % | |
| Material | Aluminium | |
| Standards/Approvals | UL508, UL Category Control No.: NMTR2, UL File No.: E300273 C22.2, NMTR8 | |
| Insert Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench | ||
Sub Type Braking Resistor | ||
Torque Range 81 → 810 Nm | ||
Drive Shape Rectangular | ||
Drive Size 3/4in | ||
Model Number IZO-DR-810 | ||
Overall Length 1.265m | ||
Accuracy ±2 % | ||
Material Aluminium | ||
Standards/Approvals UL508, UL Category Control No.: NMTR2, UL File No.: E300273 C22.2, NMTR8 | ||
Insert Size 3/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 3/4" Digital Torque Wrench with Fixed Ratchet Head 81 N.m-810 N.m
The Bahco Tools Digital Torque Wrench is designed with precision and ease of use in mind, seamlessly blending Advanced technology with practicality. Ideal for both professional and DIY enthusiasts, this tool offers a fixed ratchet head for enhanced control, allowing users to apply torque accurately across a range of applications. With a robust build, it operates effectively within a temperature range between 5 °C and 42 °C, ensuring reliability in various environmental conditions. The inclusion of visual, audio, and vibration signals assists users in maintaining focus while working, making it a standout choice for meticulous tasks. Furthermore, it boasts a lightweight, two-component plastic handle, providing comfort during prolonged use. This tool's automatic shut-off feature and data retention capabilities during battery replacement signify user-centric design, culminating in an exceptional torque measuring experience.
Supplied in a Durable blow mould case for convenient storage and transport
Excellent accuracy rating enhances dependability in critical applications
Designed for effortless maintenance with a three AA alkaline battery supply
Related links
- Bahco IZO-DR-810 Torque Wrench 3/4 in Drive 1.265m Overall, RSCAL
- Bahco IZO-D-200 Torque Wrench 1/2 in Drive 555mm Overall
- Bahco IZO-D-340 Torque Wrench 1/2 in Drive 665mm Overall
- Bahco IZO-D-135 Torque Wrench 3/8 in Drive 465mm Overall
- DeWALT XR DCF503N-XJ Cordless Torque Wrench 3/8 in Drive, 81 Nm 81 Nm
- SAM Torque Wrench 1/2 in Drive 387mm Overall
- Festo 680V 810 W Servo Motor 3.85 nm Max Output Torque
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall

