SAM Torque Wrench, 20 → 200 Nm, 1/2 in;2 in Drive, Square Drive
- RS Stock No.:
- 211-114
- Mfr. Part No.:
- 2-20
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-114
- Mfr. Part No.:
- 2-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 200 Nm | |
| Drive Size | 1/2 in;2 in | |
| Drive Shape | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Wrench | ||
Torque Range 20 → 200 Nm | ||
Drive Size 1/2 in;2 in | ||
Drive Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
2-20
The SAM Outillage Rearming torque wrench is expertly designed for professionals who demand precision and reliability in their heavy duty tasks. With a robust construction that resists hydrocarbons, solvents, and other harsh substances, this tool is ready for the rigours of mechanical worksite and maintenance operations. Precision is guaranteed to an impressive +/ 6%, making it indispensable for tasks that require accurate torque application. Each wrench is individually numbered and comes with a 3 point calibration certificate, ensuring compliance with industry standards and giving users peace of mind. Ideal for both seasoned professionals and those new to mechanical tasks, this torque wrench combines functionality with ease of use, setting a new standard for reliability in torque tools.
Ergonomic handle designed for comfort and durability in tough environments
Automatic wrench resetting feature enhances operational efficiency
Individually numbered wrenches come with a comprehensive verification report
The tool is compliant with NF ISO 6789 1 standards for quality assurance
Compact design allows for easy storage and transport
Related links
- SAM Torque Wrench 1/2 in Drive 450mm Overall
- STAHLWILLE 714R Digital Torque Wrench 1/2 in Drive 594mm Overall
- SAM Torque Wrench 1/2 in Drive, Square Drive
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 595mm Overall
- Norbar Torque Tools Smart Torque Wrench 1/2 in Drive 593mm Overall
- SAM DYTC-100-4 Torque Wrench 1/2 in Drive 477mm Overall
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
