Bahco 76R3-600 Breaking Torque Wrench, 120 → 600 Nm, 3/4 in Drive, Square Drive
- RS Stock No.:
- 284-420
- Mfr. Part No.:
- 76R3-600
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,218.33
(exc. VAT)
€2,728.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,218.33 |
*price indicative
- RS Stock No.:
- 284-420
- Mfr. Part No.:
- 76R3-600
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Breaking Torque Wrench | |
| Sub Type | NZM | |
| Torque Range | 120 → 600 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 76R3-600 | |
| Accuracy | ±4 % | |
| Standards/Approvals | RoHS Conform IEC IEC/EN 60947 | |
| Insert Size | 69 x 35 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Breaking Torque Wrench | ||
Sub Type NZM | ||
Torque Range 120 → 600 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 76R3-600 | ||
Accuracy ±4 % | ||
Standards/Approvals RoHS Conform IEC IEC/EN 60947 | ||
Insert Size 69 x 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bahco Mechanical Adjustable Window Scale Breaking Torque Wrench with Fixed Ratchet Head is designed to prevent over-torquing by breaking in the middle when the target torque is reached, significantly reducing the risk of damage. The wrench can be used both clockwise and anticlockwise by simply adjusting the square drive of the ratchet head. This tool offers precision and reliability, making it an essential addition to any mechanical toolkit.
Push through ratchet heads allowing CW and ACW operation
Delivered in two parts for when storage space is limited such as vehicle tool kits
Scale is visible and protected by a window on the handle
All in a portable sturdy blow mould case
Related links
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 954mm Overall, RSCAL
- Bahco 76R3-800 Breaking Torque Wrench 3/4 in Drive 520mm Overall
- Bahco 76R3-1000 Breaking Torque Wrench 3/4 in Drive 1449mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 954mm Overall, RSCAL
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall, RSCAL
- Facom Click Torque Wrench 3/4 in Drive 990mm Overall
