Norbar Torque Tools Breaking Torque Wrench, 120 → 600 Nm, 1 in Drive, Round Drive, 954mm Overall

Subtotal (1 unit)*

€854.51

(exc. VAT)

€1,051.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€854.51

*price indicative

RS Stock No.:
221-7454
Mfr. Part No.:
120101.01
Manufacturer:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Product Type

Breaking Torque Wrench

Torque Range

120 → 600 Nm

Drive Shape

Round

Drive Size

1in

Overall Length

954mm

Accuracy

4 %

Finish

Satin Chrome

Scale Graduations

10Nm

Material

Alloy Steel

Standards/Approvals

ISO 6789-1:2017

Height Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Norbar Torque Tools Industrial 3AR-N Ratchet is long-time customer favourite re-engineered to be more compactable, robust and easy to use which is Ideal for heavy duty applications.

Easy to read scale

Unique profiled cam and reaction plate

Easy to set accurately

Can be Split into two parts

Robust Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy