Gedore Torque Wrench, 520 → 1000 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 608-434
- Mfr. Part No.:
- 7694010
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€1,898.06
(exc. VAT)
€2,334.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,898.06 |
*price indicative
- RS Stock No.:
- 608-434
- Mfr. Part No.:
- 7694010
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 520 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10nm | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 520 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 10nm | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is designed for controlled screw tightening within a torque range of 520 to 1000 Nm, making it an essential tool in a variety of industrial manufacturing sectors. This high-precision wrench is classified according to DIN EN ISO 6789-2:2017 Type II Class A, ensuring a maximum permissible deviation of only +/- 3 %. Its robust yet lightweight aluminium alloy construction enhances portability without compromising durability, making it suitable for rigorous workshop environments. Additionally, the DREMOMETER incorporates automatic short-path actuation, providing both tactile and audible feedback for effective use. It is optimally engineered for user safety and comfort, further establishing itself as a staple for professionals seeking accuracy in their torque applications.
Three quarter inch square drive with a pin locking mechanism for secure attachment
Automatic short path actuation enhances efficiency with tactile impulse feedback
Dual scale display facilitates easy reading in both Nm and lbf·ft
Constructed from an aluminium alloy for a lightweight yet robust design
Minimal inaccuracies when held in various positions for user friendly operation
User safety is maximised with a design that ensures both drive and fulcrum alignment
Forged lever chain construction provides exceptional wear resistance and durability
Easy adjustment through a secure, convenient button at the end of the handle
Includes an ALU extension tube to enhance versatility in different applications
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall, RSCAL
- Gedore Torque Wrench 28 mm Drive, 1319mm Overall
- Gedore Torque Wrench 3/4 in Drive 1460mm Overall
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
