Gedore Torque Wrench, 300 → 1000 Nm, 3/4 in Drive, Square Drive, 1.46m Overall
- RS Stock No.:
- 608-465
- Mfr. Part No.:
- 3022870
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€1,133.38
(exc. VAT)
€1,394.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,133.38 |
*price indicative
- RS Stock No.:
- 608-465
- Mfr. Part No.:
- 3022870
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 300 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 1.46m | |
| Accuracy | ±4 % | |
| Scale Graduations | 20nm | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 300 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 1.46m | ||
Accuracy ±4 % | ||
Scale Graduations 20nm | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Torque wrench TYPE 88 KNICKER is designed for precise screw tightening in the essential range of 150 to 1000 Nm. Tailored for industries involving lorries and industrial vehicles, this adjustable torque wrench boasts a dual scale in both Nm and lbf·ft, ensuring accuracy and versatility. It features a robust tubular steel construction and an integrated ratchet mechanism for effortless operation. With a working accuracy of +/- 4% to the set torque, it complies with DIN EN ISO 6789, providing calibration traceable to national standards. The wrench's breaking mechanism gives tactile feedback, reducing the risk of over-tightening and enhancing the user experience. Complete with a test certificate and a sturdy plastic case, The Gedore Torque wrench is the Ideal tool for professionals demanding reliability and precision.
Features a dual scale for Nm and lbf ft measurement
Constructed with Durable tubular steel for long lasting use
Incorporates an integrated ratchet function for easy tightening
Allows bi directional tightening thanks to its push through square drive
Equipped with a breaking mechanism that provides feel and sight feedback
Compliant with DIN EN ISO 6789 for industry standard performance
Comes with a test certificate to verify accuracy
Delivered in a sturdy plastic case for convenient storage and transport
Related links
- Bahco 76R3-1000 Breaking Torque Wrench 3/4 in Drive 1449mm Overall
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1250mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1250mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1250mm Overall
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1250mm Overall, RSCAL
- Gedore Torque Wrench 3/8 in Drive 303mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
