Norbar Torque Tools Click Torque Wrench, 300 → 1000 Nm, 1 in Drive, Square Drive, 1.25m Overall
- RS Stock No.:
- 175-0860
- Mfr. Part No.:
- 14003
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€1,821.98
(exc. VAT)
€2,241.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,821.98 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 889-203
Each
€1,879.40
(exc. VAT)
€2,311.66
(inc. VAT)
- RS Stock No.:
- 175-0860
- Mfr. Part No.:
- 14003
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Sub Type | Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 300 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 1.25m | |
| Accuracy | 3 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Sub Type Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 300 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 1.25m | ||
Accuracy 3 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals ISO 6789-1:2017 | ||
Non Compliant
- COO (Country of Origin):
- GB
These Wrenches were designed as an extension to our 'Professional' range of Torque Wrenches, Models 60 - 330 and so have the same high quality and accuracy.
Accuracy of +/-3% of reading.
Non length dependent. Extension handle can be used to reduce operator effort (handle supplied as standard with Model 800, 1000 and 1500).
Positive 'click' can be heard seen and felt.
Low weight - Model 1000 just 5.8 kg.
Long scale length in N·m and lbf·ft allows error free setting.
Fine 60 tooth ratchet allows the wrench to be used in confined areas.
Supplied in a high quality blow moulded plastic case, with space provided for accessories such as sockets.
Related links
- Norbar Torque Tools Click Torque Wrench 1 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1.25m Overall
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive 1.25m Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall, RSCAL
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Click Torque Wrench 16 mm Drive 569mm Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1.25m Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 588mm Overall

