HAZET 6391-10 Torque Wrench, 1 → 10 Nm, 9 x 12 mm Drive, Square Drive, 124mm Overall
- RS Stock No.:
- 644-962
- Mfr. Part No.:
- 6391-10
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€247.43
(exc. VAT)
€304.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.43 |
*price indicative
- RS Stock No.:
- 644-962
- Mfr. Part No.:
- 6391-10
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 1 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | 6391-10 | |
| Overall Length | 124mm | |
| Accuracy | ±6 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 1 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number 6391-10 | ||
Overall Length 124mm | ||
Accuracy ±6 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is engineered for precision applications in industrial environments. This tool is particularly adept at delivering reliable torque values, making it an essential asset in series production. The straightforward design enhances usAbility, complemented by the Ability to cater to both right-hand and left-hand threads by simply swapping insert tools. The torque wrench facilitates fine adjustments, ensuring accuracy within ± 2% of the preset value, catering specifically to those demanding a high level of control for their tasks. As a part of the Series 6391-6392, it boasts robust construction backed by a calibration certificate, ensuring dependable performance that meets DIN EN ISO 6789-2:2017 standards. Made in Germany, this wrench embodies quality craftsmanship and mechanical reliAbility.
Especially suitable for industrial applications and series production
Short design enhances ease of use and convenience
Universal compatibility with a connection for insert tools
Accuracy of ± 2% of the preset value, specifically 6% for this model
Can be used for both right-hand and left-hand threads by turning the insert tool
Plug connection designed for secure holding of insert tools
Features a permanently adjustable torque Value for consistent performance
User-adjustable torque setting with adjustment wrench 6399 in conjunction with suitable torque testers
All tools in the Series 6391-6392 are designed without an adjusting scale for simplicity
Comes with a calibration certificate and unique serial number for traceability
Manufactured in accordance with DIN EN ISO 6789-2:2017 standards for quality assurance
Related links
- STAHLWILLE 755/10 Torque Wrench 9 x 12 mm Drive 318mm Overall
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 133mm Overall
