HAZET 6280-1CT Torque Wrench, 2 → 10 Nm, 9 x 12 mm Drive, Square Drive, 181mm Overall
- RS Stock No.:
- 644-965
- Mfr. Part No.:
- 6280-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€350.45
(exc. VAT)
€431.05
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.45 |
*price indicative
- RS Stock No.:
- 644-965
- Mfr. Part No.:
- 6280-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Model Number | 6280-1CT | |
| Overall Length | 181mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 0.2Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Model Number 6280-1CT | ||
Overall Length 181mm | ||
Accuracy ±2 % | ||
Scale Graduations 0.2Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for accurate and reliable torque application in various manual operations. With a torque range of 2 to 10 Nm and an impressive accuracy of ± 2 %, this tool ensures that settings are precise and dependable. A standout feature is its Ability to be used on both right-hand and left-hand threads by simply rotating the insert tool, enhancing flexibility in diverse applications. Its slim design, aided by a spring-loaded puller sleeve, not only provides ease of handling but also allows for safe and fast adjustment of the desired torque Value via a rotating handle. With a calibration certificate and serial number included, this torque wrench meets essential standards, making it an Ideal choice for professionals seeking quality and reliAbility.
Plug connection enables the use of various insert tools for adaptability
Designed for both left-hand and right-hand thread applications, increasing versatility
Features a haptic close-gap release for enhanced user feedback during operation
Audible 'click' signal provides a clear indication of torque calibration completion
Includes a calibration certificate and serial number for verification of standards
Spring-loaded puller sleeve allows for secure locking of setting values
Enables Rapid adjustment of torque values, increasing efficiency during work
Complies with DIN EN ISO 6789-2:2017 standards, ensuring reliability
Blends innovative design with robust functionality, Ideal for professional use
Constructed in Germany, reflecting high manufacturing standards and quality
Related links
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6291-1CT Torque Wrench 14 x 18 mm Drive 401mm Overall
- HAZET 6292-1CT Torque Wrench 14 x 18 mm Drive 511mm Overall
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
