HAZET 5292-3CT Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 484mm Overall
- RS Stock No.:
- 644-986
- Mfr. Part No.:
- 5292-3CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€238.33
(exc. VAT)
€293.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.33 |
*price indicative
- RS Stock No.:
- 644-986
- Mfr. Part No.:
- 5292-3CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5292-3CT | |
| Overall Length | 484mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5292-3CT | ||
Overall Length 484mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench designed for controlled screw tightening in diverse applications, primarily within tyre service, bicycle, passenger car, and commercial vehicle tasks. With its robust construction, it excels in rough workshop environments, ensuring accurate torque settings with an accuracy of ± 3%. This tool efficiently handles both right-hand and left-hand threads by simply rotating the insert tool. The ergonomic design features a haptic close-gap release and an audible click, delivering user confidence and safety in operational settings.
Designed for right and left threads through simple tool adjustment
Haptic feedback and an audible click enhance user assurance
Durable design suited for challenging workshop conditions
Versatile applications in both trade and industry settings
Optimised sealing ring protects against debris ingress
Comfortable grip handle aids in power transmission
Adjustment aid with detent points offers precision in torque setting
Safe locking of torque values via a latching function
Triangular rotary assembly prevents rolling during use
Intuitive lock symbols indicate current locking status
Easy attachment to cable loops for convenient handling
High-contrast, easy-to-read scale enhances visibility
Laser marking ensures long-lasting readability
Related links
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
