HAZET 6292-1CT Torque Wrench, 40 → 200 Nm, 14 x 18 mm Drive, Square Drive, 511mm Overall
- RS Stock No.:
- 644-869
- Mfr. Part No.:
- 6292-1CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€536.87
(exc. VAT)
€660.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.87 |
*price indicative
- RS Stock No.:
- 644-869
- Mfr. Part No.:
- 6292-1CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 14 x 18mm | |
| Model Number | 6292-1CT | |
| Overall Length | 511mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 14 x 18mm | ||
Model Number 6292-1CT | ||
Overall Length 511mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Insert torque wrench is a precision tool designed for manual operation, enabling precise torque applications ranging from 40 to 200 Nm. Crafted to ensure accuracy within 2%, this torque wrench features a reliable plug connection compatible with holding insert tools. Its robust construction includes a calibration certificate and serial number, assuring users of its reliability in both right-hand and left-hand threading applications. The attention to detail extends to its ergonomic design, featuring safe and Rapid adjustment for torque values and secure storage in a Compact safe box equipped with an inspection window. This product meets the stringent DIN EN ISO 6789-2:2017 standards, making it Ideal for professionals seeking a dependable torque wrench that guarantees effective performance and ease of use.
Plug connection designed for holding insert tools
Accuracy of ± 2 % of the scale Value in the direction of actuation
Capable of handling both right-hand and left-hand threads by simply turning the insert tool
Haptic feedback and audible 'click' indicate safe torque application
Comes with a calibration certificate and individual serial number for quality assurance
Easy adjustment of the torque Value by rotating the handle
Secure storage option with an inspection window for easy monitoring
Manufactured in compliance with DIN EN ISO 6789-2:2017 standards
Length of 511 mm, providing efficient leverage for torque tasks
Lightweight design with a net weight of 1.05 kg for ease of handling
Related links
- HAZET 6292-1CT/28 Wrench Set 14 x 18 mm Drive 578mm Overall
- HAZET 6122-1CT Torque Wrench 1/2 in Drive 547mm Overall
- HAZET 6291-1CT Torque Wrench 14 x 18 mm Drive 401mm Overall
- STAHLWILLE 755/20 Torque Wrench 14 x 18 mm Drive 457mm Overall
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall, RSCAL
- Wera Click-Torque X 4 Click Torque Wrench 14 x 18 mm Drive 480mm Overall
- Gedore Torque Wrench 14 x 18 mm Drive 410mm Overall
- Bahco 7465-200 Torque Wrench 14 x 18 mm Drive 445mm Overall
