HAZET 5121-2CLT Torque Wrench, 20 → 120 Nm, 1/2 in Drive, Square Drive, 435mm Overall
- RS Stock No.:
- 645-017
- Mfr. Part No.:
- 5121-2CLT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€431.16
(exc. VAT)
€530.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.16 |
*price indicative
- RS Stock No.:
- 645-017
- Mfr. Part No.:
- 5121-2CLT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 20 → 120 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5121-2CLT | |
| Overall Length | 435mm | |
| Accuracy | ±4 % | |
| Finish | Chrome Plated | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 20 → 120 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5121-2CLT | ||
Overall Length 435mm | ||
Accuracy ±4 % | ||
Finish Chrome Plated | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is designed for precise torque application, ensuring that fasteners are tightened to EXACT specifications. This tool features a comprehensive torque range from 20 to 120 Nm, making it suitable for various tasks requiring precision. Its inclusion of a click-lens-type mechanism and an easily readable large display enhances user assurance and visibility during operation. Built with safety in mind, it incorporates both haptic and audible indicators to signal the desired torque has been reached. The sturdy construction and ergonomic design contribute to reliability and user comfort while achieving accurate torque settings.
Large display ensures easy reading of torque settings
Precision accuracy of ± 4 % guarantees reliable results
Reversible ratchet functionality enhances versatility during use
Durable hard chrome-plated finish increases wear resistance
Integrated shift lever with free-running function minimizes risk of injury and malfunction
Ergonomically designed handle reduces the likelihood of slipping and enhances user safety
Features a knob for securing and locking the set torque Value
Comes with a calibration certificate and serial number for quality assurance
Dimensions and weight have been engineered for manual operation comfort
Service-friendly design allows for easy repairs with do-it-yourself sets
Related links
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- Gedore BDS 80 ES Torque Wrench 1/2 in Drive 435mm Overall
- Gedore BDS 80 AS Torque Wrench 3/8 in Drive 435mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall
- Gedore BDS 80 A Torque Wrench 3/8 in Drive 435mm Overall
- HAZET 6290-1CT/29 Wrench Set 9 x 12 mm Drive 435mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall, RSCAL
