HAZET 5121-3CT Torque Wrench, 20 → 120 Nm, 1/2 in Drive, Square Drive, 421mm Overall
- RS Stock No.:
- 645-094
- Mfr. Part No.:
- 5121-3CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€241.34
(exc. VAT)
€296.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.34 |
*price indicative
- RS Stock No.:
- 645-094
- Mfr. Part No.:
- 5121-3CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 120 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 5121-3CT | |
| Overall Length | 421mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 20 → 120 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 5121-3CT | ||
Overall Length 421mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Workshop Torque Wrench is designed for precision in controlled screw tightening across a variety of applications, including tyre service and bicycle maintenance. Its user-friendly, reversible ratchet enhances versatility, allowing for effective operation in both right-hand and left-hand tightening scenarios. Crafted for robust workshop use, this tool exemplifies durability while ensuring adherence to accuracy standards. The integrated features, such as the audible 'click' signal and haptic feedback, provide users with the confidence of safe torque application, ultimately reducing the risk of error and enhancing overall efficiency in demanding work environments.
User-friendly reversible ratchet facilitates easy switching between tightening directions
Accuracy of ± 3% of the scale Value ensures reliable torque application
Audible 'click' and haptic close-gap release provide clear feedback during use
Optimised sealing ring protects against debris, ensuring longevity
Wide range of applications for tyre service, bicycles, and commercial vehicles
Easy-to-read, high-contrast scale with permanent laser marking
Integrated shift lever with idle function reduces risk of injury
Sturdy plastic box packaging protects the tool during storage and transport
Adjustable torque settings with detent points for precise operator guidance
Lock symbols indicate the locking status for easy torque setting verification
Related links
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
- HAZET 5121-2CLT Torque Wrench 1/2 in Drive 435mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
