Penta Click Torque Wrench, 4 → 20 nm, 3/8 in Drive, Square Drive, 230mm Overall, RSCAL
- RS Stock No.:
- 904-941
- Mfr. Part No.:
- MS100NOVM
- Manufacturer:
- Penta
Subtotal (1 unit)*
€687.47
(exc. VAT)
€845.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.47 |
*price indicative
- RS Stock No.:
- 904-941
- Mfr. Part No.:
- MS100NOVM
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Click Torque Wrench | |
| Sub Type | Tool Type Ii-Class A | |
| Torque Range | 4 → 20 nm | |
| Drive Shape | Square | |
| Drive Size | 3/8in | |
| Overall Length | 230mm | |
| Accuracy | 3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | NF EN 60900/CEI 60900/NF EN ISO 67891-1-2017 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Click Torque Wrench | ||
Sub Type Tool Type Ii-Class A | ||
Torque Range 4 → 20 nm | ||
Drive Shape Square | ||
Drive Size 3/8in | ||
Overall Length 230mm | ||
Accuracy 3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals NF EN 60900/CEI 60900/NF EN ISO 67891-1-2017 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille MS100N0 3/8 in Reversible Torque Wrench
The MS100N0 series 4-20 Nm insulated reversible torque wrench with 3/8 in drive from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
When the tightening torque is reached, the torque device trips at the optimum limit and resets automatically.
Features and Benefits:
1000V Torque Wrenches
Related links
- Penta Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 230mm Overall
- SAM Torque Wrench 3/8 in Drive 230mm Overall
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive 220mm Overall, RSCAL
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive 220mm Overall, RSCAL
- Gedore Breaking Torque Wrench Square Drive, 230mm Overall
