SAM Torque Wrench, 1 → 350 Nm, 9x12 mm Drive, Rectangular Drive, 216mm Overall
- RS Stock No.:
- 666-900
- Mfr. Part No.:
- DYHC-25
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€259.94
(exc. VAT)
€319.73
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €259.94 |
*price indicative
- RS Stock No.:
- 666-900
- Mfr. Part No.:
- DYHC-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 1 → 350 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9x12mm | |
| Overall Length | 216mm | |
| Accuracy | ±3 % | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 1 → 350 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9x12mm | ||
Overall Length 216mm | ||
Accuracy ±3 % | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench offers precise single-torque measurement with rectangular ends, designed to meet the demanding requirements of production environments. Built to last, this robust instrument ensures a reliable torque setting range from 5 to 25 Nm, ensuring safety and efficiency during use. Its ergonomic grip allows for comfortable handling, making it easy to operate while reducing the risks associated with musculoskeletal disorders. The wrench is accompanied by a one-point calibration certificate and verification report, confirming its accuracy within +/- 3%, which surpasses ISO standards. This tool excels in various working conditions, thanks to its all-steel construction, making it an invaluable addition to any toolkit.
Designed for rectangular ends ensuring compatibility with a wide range of fittings
Endures 1000000 fatigue cycles at maximum torque for unmatched durability
Ergonomically designed handle resists hydrocarbons and solvents enhancing grip and control
Precision accuracy of +/ 3% for up to 5000 cycles exceeding standard requirements
Each wrench comes with a calibration certificate affirming quality and reliability
Mechanical click type operation provides immediate feedback when desired torque is achieved
Supplied in a protective plastic case for secure storage and transport
Limited warranty covering normal use reflecting commitment to reliability and performance
Related links
- SAM Torque Wrench 9x12 mm Drive 341mm Overall
- SAM Torque Wrench 9x12 mm Drive 190mm Overall
- SAM Torque Wrench 14x18 mm Drive 543mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Torque Wrench 14x18 mm Drive 479mm Overall
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM DYTC-350-0 Torque Wrench 70 to 350 Nm Drive 543mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
