SAM Mechanical Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Rectangular Drive, 216mm Overall
- RS Stock No.:
- 221-5877
- Mfr. Part No.:
- DYTC-25-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€304.29
(exc. VAT)
€374.28
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.29 |
*price indicative
- RS Stock No.:
- 221-5877
- Mfr. Part No.:
- DYTC-25-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 1/4in | |
| Overall Length | 216mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Rectangular | ||
Drive Size 1/4in | ||
Overall Length 216mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.2Nm | ||
Material Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches 25 NM square bit with removable ends is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of the tightening.
Use of the key to loosen by turning the tip over
Related links
- SAM Mechanical Torque Wrench 6.35 mm Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Click Torque Wrench Rectangular Drive, 240mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- Gedore Torque Wrench 3/8 in Drive 216mm Overall
- Gedore Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
