Wera Click-Torque A 6 Set 1 Click Torque Wrench Set, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 335mm Overall, RSCAL

Subtotal (1 unit)*

€374.82

(exc. VAT)

€461.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 36 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€374.82

*price indicative

RS Stock No.:
872-461
Mfr. Part No.:
05130110001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Click Torque Wrench Set

Sub Type

A6 Click Torque Set

Torque Range

2.5 → 25 Nm

Drive Shape

Hex

Drive Size

1/4in

Model Number

Click-Torque A 6 Set 1

Overall Length

335mm

Accuracy

±4 %

Scale Graduations

0.1Nm

Standards/Approvals

DIN EN ISO 6789-1:2017-07

Calibrated

RSCAL

Non Compliant

COO (Country of Origin):
CZ

Wera Torque Wrench Set, ±4% Accuracy, 1.1kg Weight - Click-Torque Series - 05130110001


Turn tightening tasks into light work with this torque wrench set from Wera. Thanks to a reversible ratchet and a wide range of bits and sockets, it prepares you for many fastening jobs. As it weighs in at just 1.1kg, the kit is an Ideal companion for on-the-go jobs. A handy carry case keeps everything together and ensures your tools stay safe and sound when not in use.

Features & Benefits


• Drive size of 1/4in for compatibility with standard tools

• Socket adaptor included for versatility

• Compact dimensions of 335 (L) x 110 (W) x 65mm (D) for easy portability

Applications


• Railway industry

• Home DIY projects

• Mechanical engineering

How will I know when I've tightened the fastener enough?


The wrench produces both audible and tactile clicks when it reaches the preset torque value, so you can stop at just the right point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy