Wera Click-Torque A 5 Click Torque Wrench, 2.5 → 25 Nm, 1/4 in Drive, Square Drive, 290mm Overall, RSCAL
- RS Stock No.:
- 195-8869
- Mfr. Part No.:
- 075604
- Manufacturer:
- Wera
Subtotal (1 unit)*
€263.84
(exc. VAT)
€324.52
(inc. VAT)
In Stock
- 500 unit(s) ready to ship
- Plus 162 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.84 |
*price indicative
- RS Stock No.:
- 195-8869
- Mfr. Part No.:
- 075604
- Manufacturer:
- Wera
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Reversible Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | Click-Torque A 5 | |
| Overall Length | 290mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Reversible Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number Click-Torque A 5 | ||
Overall Length 290mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
Wera Torque Wrench, 2.5 to 25Nm Torque Range, 522g Weight - Click-Torque Series - 075604
Team up with this torque wrench from Wera to tackle finicky fasteners on industrial equipment. It's a jack of many trades that's compatible with many standard parts thanks to its 1/4in drive size. For versatility, this piece of kit has an adjustable torque range between 2.5 and 25Nm. This means you can rest assured you use the right amount of force, helping to prevent damage and ensure a long service life for your hardware.
Features
• Reversible ratchet makes it useful for both tightening and loosening jobs
• Audible click to indicate when the set torque Value is reached
• Ergonomic handle design for comfortable use
Applications
• Machine building
• Plant engineering
• Oil and gas plants
How do I switch between the tightening and loosening functions?
The unit comes with a simple manual switch that lets you change its function.
We have in stock and available more than 24 Wera torque wrenches from A5 Click, A6 Click, B1 Click, B2 Click, C1, C2, C3 C4 Click, E1 Clock, X1, X2, X3, X4, X5, XP1, XP2, XP3 and XP4 Click, including torque wrench sets and adjustable torque wrenches.
Related links
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall, RSCAL
- Wera Click-Torque X 1 Click Torque Wrench 9 x 12 mm Drive 292mm Overall
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217mm Overall
- Wera Click-Torque A 6 Set 1 Click Torque Wrench Set 1/4 in Drive 335mm Overall, RSCAL
- Wera Click-Torque X 5 Click Torque Wrench 14 x 18 mm Drive 570mm Overall, RSCAL
- Gedore 735 Click Torque Wrench 1/4 in Drive 211mm Overall, RSCAL
