RS PRO Click Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 221mm Overall, RSCAL
- RS Stock No.:
- 889-208
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€277.53
(exc. VAT)
€341.36
(inc. VAT)
In Stock
- 32 unit(s) ready to ship
- Plus 25 unit(s) shipping from 24 November 2026
- Plus 25 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.53 |
*price indicative
- RS Stock No.:
- 889-208
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Reversible | |
| Product Type | Click Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 221mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Scale Graduations | 0.2Nm | |
| Material | Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Reversible | ||
Product Type Click Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 221mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Scale Graduations 0.2Nm | ||
Material Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Height Safe No | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
RS PRO Reversible Ratchet Torque Wrench - 1/ 4in. Drive
Get the job done right with this RS PRO reversible torque wrench. Our professional-quality mechanical click-type torque wrench deliver precise and efficient tightening of threaded fasteners with accuracy and reliability. Our premium quality torque wrench is used by professionals and hobbyists. Experience maximum precision & confidence with our robust & Durable design, so you can GET the job done quickly & effectively.
Why Would You Choose This Torque Wrench?
This RS PRO torque wrench is superbly constructed, and a joy to use. The robust design ensures the torque wrench keeps calibration longer, meaning you can work with confidence. Our wrench is suitable for all users and is a tool of choice for motorcycle maintenance or domestic and commercial vehicles. We advise the use of suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.
Features and Benefits
You May Also Like
RS PRO 1/4 in Hex Drive Mechanical, Window Clicker Torque Wrench, 1 → 5Nm- RS stock no: 254-8258
Supplied With:
Related links
- RS PRO Click Torque Wrench 1/4 in Drive 221mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 466mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 327mm Overall, RSCAL
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall, RSCAL
- RS PRO Click Torque Wrench 3/4 in Drive 686mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 593mm Overall
- Facom Click Torque Wrench 1/4 in Drive 271mm Overall, RSCAL
