RS PRO Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 367mm Overall, RSCAL
- RS Stock No.:
- 889-211
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€310.28
(exc. VAT)
€381.64
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.28 |
*price indicative
- RS Stock No.:
- 889-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Reversible | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 367mm | |
| Accuracy | ±3 % | |
| Finish | Black | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Reversible | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 367mm | ||
Accuracy ±3 % | ||
Finish Black | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Height Safe No | ||
Calibrated RSCAL | ||
Non Compliant
- COO (Country of Origin):
- GB
RS PRO Reversible Ratchet Torque Wrench - 1/ 2in. Drive
Get the job done right with these RS PRO torque wrenches. Our professional-quality mechanical click-type torque wrenches deliver precise and efficient tightening of threaded fasteners with accuracy and reliability. Our premium quality torque wrenches are designed for professionals and hobbyists. Experience maximum precision & confidence with our robust & Durable design, so you can GET the job done quickly & effectively.
Why Would You Choose These Torque Wrenches?
The RS PRO torque wrenches are superbly constructed, and a joy to use.
The robust design ensures the torque wrench keeps calibration longer, meaning you can work with confidence. Our wrenches are suitable for professionals and DIY enthusiasts and are commonly used for motorcycle maintenance or domestic and commercial vehicles. We advise the use of suitable high-quality adaptors and sockets compatible with torque wrench drive type and size.
Features and Benefits
RS PRO 1/ 2 in. Reversible Ratchet Torque Wrench Variants – Available Separately
Supplied With:
Related links
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall
- RS PRO Click Torque Wrench 3/8 in Drive 367mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 466mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 327mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/4 in Drive 221mm Overall, RSCAL
- RS PRO Click Torque Wrench 3/4 in Drive 686mm Overall, RSCAL
- RS PRO Click Torque Wrench 1/2 in Drive 593mm Overall
