ITL Insulated Tools Ltd Mechanical Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Square Drive, 280mm Overall, RSCAL
- RS Stock No.:
- 904-916
- Mfr. Part No.:
- 01765
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€681.53
(exc. VAT)
€838.28
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.53 |
*price indicative
- RS Stock No.:
- 904-916
- Mfr. Part No.:
- 01765
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 2 → 12 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | IEC, VDE | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 2 → 12 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 280mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals IEC, VDE | ||
Height Safe No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Unique Injection Moulded Insulated Torque Wrench with drive size of 0.25 inch.
Fully insulated, exceeding international standards
Lifetime guarantee on tool and insulation
Torque range of 2 to 12 Nm
Related links
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall, RSCAL
- SAM Mechanical Torque Wrench 1/4 in Drive 280mm Overall
- ITL Insulated Tools Ltd Breaking Torque Wrench 3/8 in Drive 350mm Overall, RSCAL
- ITL Insulated Tools Ltd Breaking Torque Wrench 1/2 in Drive 350mm Overall, RSCAL
- ITL Insulated Tools Ltd Mechanical Torque Wrench 3/8 in Drive 285mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 13 mm Drive 322mm Overall
