ITL Insulated Tools Ltd Mechanical Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Hex Drive, 370mm Overall, RSCAL
- RS Stock No.:
- 904-915
- Mfr. Part No.:
- 01783
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€973.55
(exc. VAT)
€1,197.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €973.55 |
*price indicative
- RS Stock No.:
- 904-915
- Mfr. Part No.:
- 01783
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/2in | |
| Overall Length | 370mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | IEC, VDE | |
| Height Safe | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Hex | ||
Drive Size 1/2in | ||
Overall Length 370mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals IEC, VDE | ||
Height Safe No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd the 1/2" (20-100N-M) has unique injection moulded insulated torque wrench.
Tool and insulation bond as one
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVCcoated tools
100% Production Tested –10,000 volts for
3 minutes submerged in water
Related links
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/2 in Drive 370mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall, RSCAL
- ITL Insulated Tools Ltd Mechanical Torque Wrench 1/4 in Drive 280mm Overall, RSCAL
- ITL Insulated Tools Ltd Mechanical Torque Wrench 3/8 in Drive 285mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 13 mm Drive 322mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- Facom S.307-100D Torque Wrench 1/2 in Drive 370mm Overall
- Bahco 7465-100 Torque Wrench 9 x 12 mm Drive 370mm Overall
