Bahco Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 457mm Overall, RSCAL

Subtotal (1 unit)*

€512.60

(exc. VAT)

€630.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€512.60

*price indicative

RS Stock No.:
125-2563
Mfr. Part No.:
7455-300
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Fixed Ratchet Head

Product Type

Click Torque Wrench

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

457mm

Accuracy

4%(Tightening), 6%(Reverse)

Finish

Chrome

Material

Metal

Standards/Approvals

ISO 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Mechanical Torque Wrench


Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.

Features & Benefits:

• Mechanical Torque Wrench

• Accuracy: ±4% (tightening), ±6% (reverse)

• Fixed ratchet head

• Dual, easy to read scale (metric and imperial)

• ISO 6789

• Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy