Bahco Click Torque Wrench, 13.6 → 108.5 Nm, 9.53 mm Drive, Square Drive, 422mm Overall, RSCAL
- RS Stock No.:
- 125-2635
- Mfr. Part No.:
- 7456-80LB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€518.19
(exc. VAT)
€637.37
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.19 |
*price indicative
- RS Stock No.:
- 125-2635
- Mfr. Part No.:
- 7456-80LB
- Manufacturer:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 13.6 → 108.5 Nm | |
| Drive Shape | Square | |
| Drive Size | 9.53mm | |
| Overall Length | 422mm | |
| Accuracy | 4%(Tightening), 6%(Reverse) | |
| Scale Graduations | 0.5Nm | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 13.6 → 108.5 Nm | ||
Drive Shape Square | ||
Drive Size 9.53mm | ||
Overall Length 422mm | ||
Accuracy 4%(Tightening), 6%(Reverse) | ||
Scale Graduations 0.5Nm | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Clicker Torque Wrench
Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.
Features & Benefits:
• Mechanical torque wrench
• Reversible
• Accuracy ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• 32 teeth/11.25° action
• Dual scale, metric and imperial
• Chrome plated finish
• ISO 6789
Torque Tools
Related links
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 483mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 1.067m Overall, RSCAL
