Bahco Click Torque Wrench, 10 → 60 Nm, 9.53 mm Drive, Square Drive, 406mm Overall, RSCAL
- RS Stock No.:
- 125-2559
- Mfr. Part No.:
- 7455-60
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€426.07
(exc. VAT)
€524.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.07 |
*price indicative
- RS Stock No.:
- 125-2559
- Mfr. Part No.:
- 7455-60
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 10 → 60 Nm | |
| Drive Shape | Square | |
| Drive Size | 9.53mm | |
| Overall Length | 406mm | |
| Accuracy | 6%(Reverse), 4%(Tightening) | |
| Finish | Chrome | |
| Material | Metal | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 10 → 60 Nm | ||
Drive Shape Square | ||
Drive Size 9.53mm | ||
Overall Length 406mm | ||
Accuracy 6%(Reverse), 4%(Tightening) | ||
Finish Chrome | ||
Material Metal | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
• Mechanical Torque Wrench
• Accuracy: ±4% (tightening), ±6% (reverse)
• Fixed ratchet head
• Dual, easy to read scale (metric and imperial)
• ISO 6789
• Bright chrome finish
Related links
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall, RSCAL
- Bahco Click Torque Wrench 9.53 mm Drive 422mm Overall, RSCAL
- Bahco Click Torque Wrench 1/2 in Drive 483mm Overall, RSCAL
