Gedore Click Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 284.5mm Overall, RSCAL
- RS Stock No.:
- 125-2771
- Mfr. Part No.:
- 4549-02
- Manufacturer:
- Gedore
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 125-2771
- Mfr. Part No.:
- 4549-02
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 284.5mm | |
| Accuracy | ±3 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | ISO, EN | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 284.5mm | ||
Accuracy ±3 % | ||
Finish Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals ISO, EN | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 284.5mm Overall Length, 1Nm Scale Graduations - TORCOFIX K Series - 4549-02
Take a turn for the better with this torque wrench from GEDORE. As it's designed to fasten nuts, bolts and screws with a pre-set amount of force, it's a reliable way to avoid under or over-tightening, which can cause damage to fastenings and lead to system failure. Thanks to its compact 1/4-inch drive size, it's a precision choice for fine assembly work.
Features & Benefits
• Magnified torque setting window helps reduce the risk of errors
• Durable steel construction for resistance to impact and corrosion
• Ergonomic handle for comfortable use
Applications
• Automotive manufacturing
• Pulley assembly
• Agricultural equipment
How will I know when I've achieved the torque I need?
A clear tactile and audible signal will alert you when your bolt or screw has found its ideal fit, so you won't be left twisting in the wind.
Related links
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 557.5mm Overall, RSCAL
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall, RSCAL
- Gedore Click Torque Wrench 3/4 in Drive 1400mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 394.7mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall, RSCAL
- Gedore Click Torque Wrench 1/2 in Drive 551mm Overall, RSCAL
